
TACL105K006XTA | |
|---|---|
DigiKey Part Number | 478-TACL105K006XTATR-ND - Tape & Reel (TR) 478-TACL105K006XTACT-ND - Cut Tape (CT) 478-TACL105K006XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K006XTA |
Description | CAP TANT 1UF 10% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $14.84000 | $148.40 |
| 50 | $12.95380 | $647.69 |
| 100 | $11.33420 | $1,133.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.89320 | $4,446.60 |
| 1,000 | $8.49133 | $8,491.33 |
| 1,500 | $8.29012 | $12,435.18 |
| 2,500 | $8.06700 | $20,167.50 |
| 3,500 | $7.93654 | $27,777.89 |
| 5,000 | $7.81108 | $39,055.40 |

