
TACH226M006XTA | |
---|---|
DigiKey Part Number | 478-3258-2-ND - Tape & Reel (TR) 478-3258-1-ND - Cut Tape (CT) 478-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACH226M006XTA |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACH226M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $12.37400 | $123.74 |
50 | $10.06660 | $503.33 |
100 | $9.35320 | $935.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.31052 | $4,155.26 |
1,000 | $7.93002 | $7,930.02 |
1,500 | $7.73936 | $11,609.04 |
2,500 | $7.52801 | $18,820.03 |
3,500 | $7.40445 | $25,915.58 |
5,000 | $7.28555 | $36,427.75 |
6,000 | $7.22921 | $43,375.26 |