
TACL105K016FTA | |
|---|---|
DigiKey Part Number | 478-11047-2-ND - Tape & Reel (TR) 478-11047-1-ND - Cut Tape (CT) 478-11047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K016FTA |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K016FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.61200 | $126.12 |
| 50 | $10.25220 | $512.61 |
| 100 | $9.52130 | $952.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.28694 | $4,143.47 |
| 1,000 | $7.90489 | $7,904.89 |
| 1,500 | $7.71347 | $11,570.20 |
| 2,500 | $7.50130 | $18,753.25 |
| 3,500 | $7.37725 | $25,820.38 |
| 5,000 | $7.25791 | $36,289.55 |

