
SV13CC104KAR | |
---|---|
DigiKey Part Number | 478-5395-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC104KAR |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.07000 | $90.07 |
10 | $68.79200 | $687.92 |
50 | $60.28520 | $3,014.26 |
300 | $54.39513 | $16,318.54 |
600 | $52.80028 | $31,680.17 |
1,200 | $51.48667 | $61,784.00 |