
SR655C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-11045-2-ND - Tape & Reel (TR) 478-11045-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR655C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR655C105KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C105KARTR1 | KYOCERA AVX | 4,856 | 478-11036-1-ND | $16.53000 | Direct |
| SR305C105KAA | KYOCERA AVX | 2,212 | 478-4657-ND | $22.94000 | Direct |
| SR305C105KARTR1 | KYOCERA AVX | 11,491 | 478-SR305C105KARTR1CT-ND | $22.77000 | Direct |
| SR325C105KAA | KYOCERA AVX | 1,000 | 478-SR325C105KAA-ND | $31.41000 | Direct |
| SR655C105KAATR1 | KYOCERA AVX | 395 | 478-11044-1-ND | $11.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.22700 | $311.35 |
| 100 | $5.72630 | $572.63 |
| 500 | $4.88110 | $2,440.55 |
| 1,000 | $4.61958 | $4,619.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.00916 | $10,018.32 |
| 4,000 | $4.81519 | $19,260.76 |
| 6,000 | $4.71799 | $28,307.94 |
| 10,000 | $4.61028 | $46,102.80 |
| 14,000 | $4.54728 | $63,661.92 |

