
SR655C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-11045-2-ND - Tape & Reel (TR) 478-11045-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR655C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR655C105KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $7.14700 | $71.47 |
| 50 | $5.94100 | $297.05 |
| 100 | $5.46370 | $546.37 |
| 500 | $4.68558 | $2,342.79 |
| 1,000 | $4.40787 | $4,407.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.88353 | $7,767.06 |
| 4,000 | $3.70665 | $14,826.60 |
| 6,000 | $3.68136 | $22,088.16 |
| 10,000 | $3.65439 | $36,543.90 |
| 14,000 | $3.64578 | $51,040.92 |
| 20,000 | $3.63730 | $72,746.00 |

