
SR651E105MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR651E105MAATR1TR-ND - Tape & Reel (TR) 478-SR651E105MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR651E105MAATR1 |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.49900 | $54.99 |
| 50 | $4.56540 | $228.27 |
| 100 | $3.93160 | $393.16 |
| 500 | $3.04362 | $1,521.81 |
| 1,000 | $2.62084 | $2,620.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.74668 | $5,493.36 |
| 4,000 | $2.62072 | $10,482.88 |
| 6,000 | $2.55761 | $15,345.66 |
| 10,000 | $2.48767 | $24,876.70 |
| 14,000 | $2.44676 | $34,254.64 |
| 20,000 | $2.40742 | $48,148.40 |
| 24,000 | $2.38878 | $57,330.72 |

