Similar
Similar
Similar
Similar
Similar
Similar

SR591C271KARTR1 | |
|---|---|
DigiKey Part Number | SR591C271KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR591C271KARTR1 |
Description | CAP CER 270PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C271KAA | KYOCERA AVX | 0 | SR151C271KAA-ND | $0.91493 | Similar |
| SR151C271KARTR1 | KYOCERA AVX | 0 | SR151C271KARTR1-ND | $0.90742 | Similar |
| K271K10X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RH5TH5-ND | $0.34240 | Similar |
| K271K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RH5TL2-ND | $0.34240 | Similar |
| K271K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K15X7RH5TH5-ND | $0.44028 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07241 | $3,217.23 |




