Direct
Direct

SR501E225MAATR1 | |
|---|---|
DigiKey Part Number | SR501E225MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR501E225MAATR1 |
Description | CAP CER 2.2UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.26764 | $16,633.82 |



