
SR305E225MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR305E225MAATR1TR-ND - Tape & Reel (TR) 478-SR305E225MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E225MAATR1 |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E225MAR | KYOCERA AVX | 441 | 478-5746-ND | $17.35000 | Direct |
| SR305E225MARTR2 | KYOCERA AVX | 2,936 | 478-7362-1-ND | $17.35000 | Direct |
| C330C225M5U5TA | KEMET | 4,650 | 399-4403-ND | $9.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.73200 | $117.32 |
| 50 | $9.49740 | $474.87 |
| 100 | $8.80770 | $880.77 |
| 500 | $7.64238 | $3,821.19 |
| 1,000 | $7.28170 | $7,281.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.98474 | $13,969.48 |
| 4,000 | $6.74015 | $26,960.60 |
| 6,000 | $6.61760 | $39,705.60 |
| 10,000 | $6.48177 | $64,817.70 |

