
SR305E105MARTR1 | |
|---|---|
DigiKey Part Number | 478-7361-2-ND - Tape & Reel (TR) 478-7361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E105MARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.87200 | $38.72 |
| 50 | $2.96300 | $148.15 |
| 100 | $2.68190 | $268.19 |
| 500 | $2.20846 | $1,104.23 |
| 1,000 | $2.06220 | $2,062.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.39258 | $4,785.16 |
| 4,000 | $2.27752 | $9,110.08 |
| 6,000 | $2.21987 | $13,319.22 |
| 10,000 | $2.15600 | $21,560.00 |
| 14,000 | $2.11864 | $29,660.96 |
| 20,000 | $2.08272 | $41,654.40 |

