
SR305C474KARTR1 | |
---|---|
DigiKey Part Number | 478-7359-2-ND - Tape & Reel (TR) 478-7359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C474KARTR1 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.12400 | $51.24 |
50 | $4.06600 | $203.30 |
100 | $3.70890 | $370.89 |
500 | $3.12216 | $1,561.08 |
1,000 | $2.92090 | $2,920.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.82303 | $5,646.06 |
4,000 | $2.69432 | $10,777.28 |
6,000 | $2.60006 | $15,600.36 |
10,000 | $2.33551 | $23,355.10 |
14,000 | $2.31678 | $32,434.92 |
20,000 | $2.31085 | $46,217.00 |