
SR305C334KAR | |
---|---|
DigiKey Part Number | 478-5745-ND |
Manufacturer | |
Manufacturer Product Number | SR305C334KAR |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR305C334KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.125" W (7.62mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.20300 | $52.03 |
50 | $4.14900 | $207.45 |
100 | $3.78510 | $378.51 |
500 | $3.17064 | $1,585.32 |
1,000 | $2.98056 | $2,980.56 |
3,000 | $2.74573 | $8,237.19 |
5,000 | $2.65887 | $13,294.35 |