
SR305C105MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR305C105MARTR1TR-ND - Tape & Reel (TR) 478-SR305C105MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C105MARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $12.55400 | $125.54 |
| 50 | $10.20120 | $510.06 |
| 100 | $9.47450 | $947.45 |
| 500 | $8.24452 | $4,122.26 |
| 1,000 | $7.86378 | $7,863.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.55030 | $15,100.60 |
| 4,000 | $7.29214 | $29,168.56 |
| 6,000 | $7.16279 | $42,976.74 |
| 10,000 | $7.01938 | $70,193.80 |

