
SR305A103FARTR2 | |
|---|---|
DigiKey Part Number | 478-7356-2-ND - Tape & Reel (TR) 478-7356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305A103FARTR2 |
Description | CAP CER 10000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR305A103FARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.54000 | $119.54 |
| 10 | $92.88700 | $928.87 |
| 50 | $82.23140 | $4,111.57 |
| 100 | $78.93220 | $7,893.22 |
| 500 | $78.51368 | $39,256.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $70.18765 | $140,375.30 |

