SR301E224MAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.09122
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.87097
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.87487
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.57391
Datasheet

Direct


KEMET
In Stock: 665
Unit Price: $5.51000
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301E224MAR

DigiKey Part Number
SR301E224MAR-ND
Manufacturer
Manufacturer Product Number
SR301E224MAR
Description
CAP CER 0.22UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.66673$2,666.73
Manufacturers Standard Package