
SR301C154KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR301C154KARTR1TR-ND - Tape & Reel (TR) 478-SR301C154KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301C154KARTR1 |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.06700 | $60.67 |
| 50 | $4.75200 | $237.60 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.65972 | $1,829.86 |
| 1,000 | $3.44760 | $3,447.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.79673 | $7,593.46 |
| 4,000 | $3.63705 | $14,548.20 |
| 6,000 | $3.55709 | $21,342.54 |
| 10,000 | $3.46841 | $34,684.10 |
| 14,000 | $3.41656 | $47,831.84 |
| 20,000 | $3.36670 | $67,334.00 |

