SR301C154KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,055
Unit Price: $9.37000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: $3.44760
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.50941
Datasheet

Direct


KEMET
In Stock: 847
Unit Price: $6.08000
Datasheet

Direct


TDK
In Stock: 490
Unit Price: $3.70000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.92038
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $5.84000
Datasheet

Upgrade


TDK
In Stock: 855
Unit Price: $6.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $6.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 269
Unit Price: $12.58000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,597
Unit Price: $12.99000
Datasheet

Similar


TDK
In Stock: 201
Unit Price: $3.70000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $2.33392
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $5.26000
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C154KAA

DigiKey Part Number
SR301C154KAA-ND
Manufacturer
Manufacturer Product Number
SR301C154KAA
Description
CAP CER 0.15UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes