
SR301A103JAR | |
|---|---|
DigiKey Part Number | 478-4867-ND |
Manufacturer | |
Manufacturer Product Number | SR301A103JAR |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.125" W (7.62mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $21.87700 | $218.77 |
| 50 | $18.25180 | $912.59 |
| 100 | $17.13200 | $1,713.20 |
| 500 | $15.23608 | $7,618.04 |
| 1,000 | $14.64890 | $14,648.90 |
| 3,000 | $13.92322 | $41,769.66 |
| 5,000 | $13.65456 | $68,272.80 |

