
SR295E104MARTR2 | |
---|---|
DigiKey Part Number | 478-7350-2-ND - Tape & Reel (TR) 478-7350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR295E104MARTR2 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR295E104MARTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47000 | $14.70 |
50 | $1.07080 | $53.54 |
100 | $0.94840 | $94.84 |
500 | $0.74294 | $371.47 |
1,000 | $0.67946 | $679.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61331 | $1,839.93 |
6,000 | $0.57429 | $3,445.74 |
9,000 | $0.55475 | $4,992.75 |
15,000 | $0.53311 | $7,996.65 |
21,000 | $0.52045 | $10,929.45 |
30,000 | $0.50828 | $15,248.40 |
36,000 | $0.50252 | $18,090.72 |
72,000 | $0.48310 | $34,783.20 |
75,000 | $0.48207 | $36,155.25 |