Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295E104MARTR2

DigiKey Part Number
478-7350-2-ND - Tape & Reel (TR)
478-7350-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR295E104MARTR2
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR295E104MARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.47000$14.70
50$1.07080$53.54
100$0.94840$94.84
500$0.74294$371.47
1,000$0.67946$679.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61331$1,839.93
6,000$0.57429$3,445.74
9,000$0.55475$4,992.75
15,000$0.53311$7,996.65
21,000$0.52045$10,929.45
30,000$0.50828$15,248.40
36,000$0.50252$18,090.72
72,000$0.48310$34,783.20
75,000$0.48207$36,155.25
Manufacturers Standard Package