Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

SR295C104KARTR2 | |
|---|---|
DigiKey Part Number | 478-7348-2-ND - Tape & Reel (TR) 478-7348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR295C104KARTR2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.78740 | $89.37 |
| 100 | $1.60070 | $160.07 |
| 500 | $1.28486 | $642.43 |
| 1,000 | $1.18743 | $1,187.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06715 | $3,201.45 |
| 6,000 | $1.00831 | $6,049.86 |
| 9,000 | $0.97885 | $8,809.65 |
| 15,000 | $0.94620 | $14,193.00 |
| 21,000 | $0.92710 | $19,469.10 |
| 30,000 | $0.90874 | $27,262.20 |





