
SR217C272KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR217C272KARTR1TR-ND - Tape & Reel (TR) 478-SR217C272KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR217C272KARTR1 |
Description | CAP CER 2700PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85900 | $48.59 |
| 50 | $3.75880 | $187.94 |
| 100 | $3.42100 | $342.10 |
| 500 | $2.84958 | $1,424.79 |
| 1,000 | $2.67289 | $2,672.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45475 | $7,364.25 |
| 6,000 | $2.34795 | $14,087.70 |
| 9,000 | $2.29446 | $20,650.14 |
| 15,000 | $2.23515 | $33,527.25 |
| 21,000 | $2.20048 | $46,210.08 |
| 30,000 | $2.16712 | $65,013.60 |

