
SR217C223MAR | |
|---|---|
DigiKey Part Number | SR217C223MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR217C223MAR |
Description | CAP CER 0.022UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.21200 | $52.12 |
| 50 | $4.05000 | $202.50 |
| 100 | $3.69150 | $369.15 |
| 500 | $3.08602 | $1,543.01 |
| 1,000 | $2.89882 | $2,898.82 |
| 3,000 | $2.66744 | $8,002.32 |
| 5,000 | $2.58190 | $12,909.50 |

