SR217C222KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.68254
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $1.33434
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.84572
Datasheet

Upgrade


Murata Electronics
In Stock: 3,495
Unit Price: $5.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,991
Unit Price: $5.67000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $5.84000
Datasheet
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR217C222KAR

DigiKey Part Number
SR217C222KAR-ND
Manufacturer
Manufacturer Product Number
SR217C222KAR
Description
CAP CER 2200PF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.59273$2,592.73
Manufacturers Standard Package