Direct

SR217A560JAR | |
|---|---|
DigiKey Part Number | SR217A560JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR217A560JAR |
Description | CAP CER 56PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K560J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GL53H5-ND | $0.58131 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07788 | $3,077.88 |


