SR215C683MAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.91598
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.98959
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10605
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10605
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.31257
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58865
Datasheet

Upgrade


KEMET
In Stock: 1,450
Unit Price: $3.79000
Datasheet

Upgrade


KEMET
In Stock: 1,313
Unit Price: $3.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.08580
Datasheet

Upgrade


TDK Corporation
In Stock: 864
Unit Price: $3.46000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.33606
Datasheet

Upgrade


TDK Corporation
In Stock: 901
Unit Price: $2.30000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.31257
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C683MAR

DigiKey Part Number
SR215C683MAR-ND
Manufacturer
Manufacturer Product Number
SR215C683MAR
Description
CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.27440$2,548.80