SR215C472KARTR1 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.16268
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.16268
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.89570
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.58212
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.32500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.58932
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.86044
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.86044
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.10569
Datasheet

Direct


KEMET
In Stock: 9
Unit Price: $2.71000
Datasheet

Direct


TDK Corporation
In Stock: 34
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.28215
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20,054
Unit Price: $1.89000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C472KARTR1

DigiKey Part Number
478-SR215C472KARTR1TR-ND - Tape & Reel (TR)
478-SR215C472KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C472KARTR1
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.47200$24.72
50$1.88200$94.10
100$1.66190$166.19
500$1.33904$669.52
1,000$1.23961$1,239.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06097$3,182.91
Manufacturers Standard Package