0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C104KAATR1

DigiKey Part Number
478-7334-2-ND - Tape & Reel (TR)
478-7334-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C104KAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.94020$97.01
100$1.74050$174.05
500$1.40342$701.71
1,000$1.29924$1,299.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17069$3,512.07
6,000$1.10778$6,646.68
9,000$1.07628$9,686.52
15,000$1.04136$15,620.40
21,000$1.02094$21,439.74
30,000$1.00130$30,039.00
Manufacturers Standard Package