10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C103MARTR1

DigiKey Part Number
478-SR215C103MARTR1TR-ND - Tape & Reel (TR)
478-SR215C103MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C103MARTR1
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C103KARKYOCERA AVX4,087478-3179-ND$2.30000Upgrade
SR211C103KARTR1KYOCERA AVX9,639478-7327-1-ND$4.93000Upgrade
SR215C103JARKYOCERA AVX1,318478-5739-ND$3.45000Upgrade
SR215C103KAATR1KYOCERA AVX8,939478-11035-1-ND$4.77000Upgrade
SR215C103KARKYOCERA AVX2,593478-4862-ND$3.12000Upgrade
In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.43400$24.34
50$1.81700$90.85
100$1.62700$162.70
500$1.30738$653.69
1,000$1.20872$1,208.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14062$3,421.86
6,000$1.07889$6,473.34
9,000$1.04798$9,431.82
15,000$1.01371$15,205.65
21,000$0.99367$20,867.07
30,000$0.97440$29,232.00
Manufacturers Standard Package