
SR215C103KARTR2 | |
---|---|
DigiKey Part Number | 478-SR215C103KARTR2TR-ND - Tape & Reel (TR) 478-SR215C103KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C103KARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C103KARTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.59300 | $15.93 |
50 | $1.19220 | $59.61 |
100 | $1.10440 | $110.44 |
500 | $0.89024 | $445.12 |
1,000 | $0.79992 | $799.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74162 | $2,224.86 |
6,000 | $0.68146 | $4,088.76 |
9,000 | $0.65935 | $5,934.15 |
15,000 | $0.63485 | $9,522.75 |
21,000 | $0.62052 | $13,030.92 |
30,000 | $0.60674 | $18,202.20 |
36,000 | $0.60022 | $21,607.92 |
72,000 | $0.58755 | $42,303.60 |