
SR215C103KARTR1 | |
---|---|
DigiKey Part Number | 478-7333-2-ND - Tape & Reel (TR) 478-7333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C103KARTR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24800 | $62.40 |
100 | $1.03460 | $103.46 |
500 | $0.87594 | $437.97 |
1,000 | $0.80394 | $803.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72936 | $2,188.08 |
6,000 | $0.68503 | $4,110.18 |
9,000 | $0.63059 | $5,675.31 |
15,000 | $0.60602 | $9,090.30 |
21,000 | $0.60410 | $12,686.10 |
30,000 | $0.58103 | $17,430.90 |
36,000 | $0.58015 | $20,885.40 |