SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C103KAATR1

DigiKey Part Number
478-11035-2-ND - Tape & Reel (TR)
478-11035-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C103KAATR1
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C103KAATR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.80800$28.08
50$2.05600$102.80
100$1.60280$160.28
500$1.25580$627.90
1,000$1.17951$1,179.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01800$3,054.00
Manufacturers Standard Package