Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

SR215A270JAR | |
|---|---|
DigiKey Part Number | SR215A270JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215A270JAR |
Description | CAP CER 27PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A270JAATR1 | KYOCERA AVX | 0 | SR211A270JAATR1-ND | $1.27378 | Upgrade |
| SR211A270JARTR1 | KYOCERA AVX | 0 | SR211A270JARTR1-ND | $1.32648 | Upgrade |
| SR212A270GAATR1 | KYOCERA AVX | 0 | SR212A270GAATR1-ND | $3.55476 | Upgrade |
| SR212A270GARTR1 | KYOCERA AVX | 0 | SR212A270GARTR1-ND | $3.55476 | Upgrade |
| SR212A270JARTR1 | KYOCERA AVX | 0 | SR212A270JARTR1-ND | $1.47335 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65343 | $1,653.43 |







