SR215A270JAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.27378
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.32648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.55476
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.55476
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.47335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.83631
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10359
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.17502
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.59787
Datasheet

Direct


TDK
In Stock: 2,677
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39459
Datasheet

Direct


Murata Electronics
In Stock: 724
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 1,139
Unit Price: $3.45000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A270JAA

DigiKey Part Number
SR215A270JAA-ND
Manufacturer
Manufacturer Product Number
SR215A270JAA
Description
CAP CER 27PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.65343$1,653.43
Manufacturers Standard Package