
SR215A222JARTR1 | |
---|---|
DigiKey Part Number | 478-SR215A222JARTR1TR-ND - Tape & Reel (TR) 478-SR215A222JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A222JARTR1 |
Description | CAP CER 2200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.38600 | $53.86 |
50 | $4.20080 | $210.04 |
100 | $3.83540 | $383.54 |
500 | $3.21756 | $1,608.78 |
1,000 | $3.02649 | $3,026.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.84637 | $8,539.11 |
6,000 | $2.72853 | $16,371.18 |
9,000 | $2.66950 | $24,025.50 |
15,000 | $2.60407 | $39,061.05 |
21,000 | $2.56580 | $53,881.80 |
30,000 | $2.52899 | $75,869.70 |