Upgrade
Similar
Direct
Upgrade
Similar

SR212A820JAR | |
|---|---|
DigiKey Part Number | SR212A820JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR212A820JAR |
Description | CAP CER 82PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A820GAA | KYOCERA AVX | 0 | SR212A820GAA-ND | $3.68336 | Upgrade |
| SR152A820JAR | KYOCERA AVX | 0 | SR152A820JAR-ND | $1.25489 | Similar |
| K820J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J15C0GK53H5-ND | $1.18672 | Direct |
| K820J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J15C0GL53H5-ND | $0.86547 | Upgrade |
| K820J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J15C0GK53L2-ND | $1.18672 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65343 | $1,653.43 |





