SR212A470KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.93243
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.55476
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.65343
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.47335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.01869
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.96771
Datasheet

Similar


KYOCERA AVX
In Stock: 956
Unit Price: $3.70000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Upgrade


KEMET
In Stock: 5,192
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 470
Unit Price: $3.54000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62317
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A470KARTR1

DigiKey Part Number
SR212A470KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212A470KARTR1
Description
CAP CER 47PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06351$3,190.53
Manufacturers Standard Package