SR212A221KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.47147
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.68223
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.73437
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84929
Datasheet

Upgrade


KEMET
In Stock: 846
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 1,734
Unit Price: $3.61000
Datasheet

Upgrade


TDK Corporation
In Stock: 149
Unit Price: $3.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 752
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84929
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.25212
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.25212
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84929
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A221KARTR1

DigiKey Part Number
SR212A221KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212A221KARTR1
Description
CAP CER 220PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17628$3,528.84
Manufacturers Standard Package