SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211E103MARTR1

DigiKey Part Number
478-SR211E103MARTR1TR-ND - Tape & Reel (TR)
478-SR211E103MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211E103MARTR1
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97880$48.94
100$0.86460$86.46
500$0.67428$337.14
1,000$0.61541$615.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89820$2,694.60
Manufacturers Standard Package