SR211C222KAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.17524
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.22234
Datasheet

Similar


KYOCERA AVX
In Stock: 965
Unit Price: $0.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 269
Unit Price: $0.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.18405
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.12260
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06215
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07488
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07488
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.17750
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.28070
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.30792
Datasheet

Upgrade


Murata Electronics
In Stock: 3,495
Unit Price: $0.92000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,991
Unit Price: $0.95000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C222KAA

DigiKey Part Number
478-8038-ND
Manufacturer
Manufacturer Product Number
SR211C222KAA
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.15516$2,310.32