
SR211C222JAR | |
|---|---|
DigiKey Part Number | 478-7685-ND |
Manufacturer | |
Manufacturer Product Number | SR211C222JAR |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.90200 | $29.02 |
| 50 | $2.18520 | $109.26 |
| 100 | $1.96580 | $196.58 |
| 500 | $1.59432 | $797.16 |
| 1,000 | $1.47971 | $1,479.71 |
| 3,000 | $1.33810 | $4,014.30 |
| 5,000 | $1.28576 | $6,428.80 |

