Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR211C103MAATR1 | |
|---|---|
DigiKey Part Number | SR211C103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211C103MAATR1 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C103MAT | KYOCERA AVX | 0 | SR211C103MAT-ND | $1.06526 | Direct |
| SR121C103KAATR2 | KYOCERA AVX | 0 | 478-7304-1-ND | $4.28000 | Upgrade |
| SR211C103JAATR1 | KYOCERA AVX | 0 | SR211C103JAATR1-ND | $1.70489 | Upgrade |
| SR211C103JARTR1 | KYOCERA AVX | 0 | SR211C103JARTR1-ND | $1.40379 | Upgrade |
| SR211C103KAR | KYOCERA AVX | 3,491 | 478-3179-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.91175 | $5,470.50 |



