SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C103KARTR1

DigiKey Part Number
478-7327-2-ND - Tape & Reel (TR)
478-7327-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211C103KARTR1
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR211C103KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.74000$4.74
10$2.84300$28.43
50$2.19100$109.55
100$1.97280$197.28
500$1.60440$802.20
1,000$1.49043$1,490.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37678$4,130.34
6,000$1.30658$7,839.48
9,000$1.23756$11,138.04
15,000$1.18140$17,721.00
21,000$1.17815$24,741.15
30,000$1.12460$33,738.00
36,000$1.12312$40,432.32
Manufacturers Standard Package