
SR211C103JAA | |
|---|---|
DigiKey Part Number | 478-7683-ND |
Manufacturer | |
Manufacturer Product Number | SR211C103JAA |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 50 | $2.55680 | $127.84 |
| 100 | $2.30700 | $230.70 |
| 500 | $1.88634 | $943.17 |
| 1,000 | $1.75619 | $1,756.19 |
| 3,000 | $1.59560 | $4,786.80 |
| 5,000 | $1.53622 | $7,681.10 |

