SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C103KARTR2

DigiKey Part Number
478-SR215C103KARTR2TR-ND - Tape & Reel (TR)
478-SR215C103KARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C103KARTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C103KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.59300$15.93
50$1.19220$59.61
100$1.10440$110.44
500$0.89024$445.12
1,000$0.79992$799.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74162$2,224.86
6,000$0.68146$4,088.76
9,000$0.65935$5,934.15
15,000$0.63485$9,522.75
21,000$0.62052$13,030.92
30,000$0.60674$18,202.20
36,000$0.60022$21,607.92
72,000$0.58755$42,303.60
Manufacturers Standard Package