
SR211A272JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR211A272JARTR1TR-ND - Tape & Reel (TR) 478-SR211A272JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A272JARTR1 |
Description | CAP CER 2700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.06700 | $60.67 |
| 50 | $4.75200 | $237.60 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.65972 | $1,829.86 |
| 1,000 | $3.44760 | $3,447.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18550 | $9,556.50 |
| 6,000 | $3.05721 | $18,343.26 |
| 9,000 | $2.99291 | $26,936.19 |
| 15,000 | $2.92163 | $43,824.45 |
| 21,000 | $2.87998 | $60,479.58 |

