
SR211A152JARTR1 | |
---|---|
DigiKey Part Number | 478-SR211A152JARTR1TR-ND - Tape & Reel (TR) 478-SR211A152JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A152JARTR1 |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.12400 | $41.24 |
50 | $3.16940 | $158.47 |
100 | $2.87540 | $287.54 |
500 | $2.37988 | $1,189.94 |
1,000 | $2.22676 | $2,226.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07842 | $6,235.26 |
6,000 | $1.98400 | $11,904.00 |
9,000 | $1.93671 | $17,430.39 |
15,000 | $1.88429 | $28,264.35 |
21,000 | $1.85363 | $38,926.23 |
30,000 | $1.82414 | $54,724.20 |
36,000 | $1.81016 | $65,165.76 |