
SR211A102JARTR1 | |
|---|---|
DigiKey Part Number | 478-7321-2-ND - Tape & Reel (TR) 478-7321-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A102JARTR1 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56380 | $78.19 |
| 100 | $1.39600 | $139.60 |
| 500 | $1.11286 | $556.43 |
| 1,000 | $1.02547 | $1,025.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91768 | $2,753.04 |
| 6,000 | $0.86496 | $5,189.76 |
| 9,000 | $0.83855 | $7,546.95 |
| 15,000 | $0.80929 | $12,139.35 |
| 21,000 | $0.79218 | $16,635.78 |
| 30,000 | $0.77573 | $23,271.90 |

