
SR211A101KARTR1 | |
---|---|
DigiKey Part Number | 478-SR211A101KARTR1TR-ND - Tape & Reel (TR) 478-SR211A101KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A101KARTR1 |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72100 | $86.05 |
100 | $1.54040 | $154.04 |
500 | $1.23674 | $618.37 |
1,000 | $1.14297 | $1,142.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04786 | $3,143.58 |
6,000 | $0.99014 | $5,940.84 |
9,000 | $0.96123 | $8,651.07 |
15,000 | $0.92918 | $13,937.70 |
21,000 | $0.91045 | $19,119.45 |
30,000 | $0.89243 | $26,772.90 |
36,000 | $0.88389 | $31,820.04 |
72,000 | $0.85513 | $61,569.36 |
75,000 | $0.85360 | $64,020.00 |